FMA22DRES

Heilind Number:SULFMA22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA22DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA22DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULFMA22DRES

Detailed Description

Introducing the FMA22DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125in) and two rows of 44 gold-plated contacts, this connector ensures reliable signal transmission in even the most challenging environments. Featuring a straight orientation and side-hole mount type, it offers easy and secure installation. The contact material, Spinodal, and termination method, eyelet, guarantee excellent conductivity and durability. Rated for 750VAC and operating temperature range of -65 to 200°C, this connector is suitable for a wide range of industrial and commercial uses. Its full bellow contact type and 10.95mm (.431in) connector height provide efficient power delivery with minimal signal loss. Trust the FMA22DRES for your critical connectivity needs.