| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA22DRXN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULFMA22DRXN |
FMA22DRXN
| Heilind Number: | SULFMA22DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA22DRXN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a reliable and high-performance design, the FMA22DRXN is a top-of-the-line female PCB connector perfect for demanding applications. With two rows of 44 gold-plated contacts, it ensures secure and efficient connectivity. The contact material, Spinodal, combined with a full bellow contact type, guarantees excellent conductivity and durability. Meeting stringent industry standards, this connector operates flawlessly even in extreme conditions, with an impressive temperature range of -65 to 200 °C. Its straight orientation and no mounting requirement make installation a breeze. Ideal for board-to-board and card edge connections, the FMA22DRXN is a must-have component for any high-reliability electronic system.

