| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA22DRXS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULFMA22DRXS |
FMA22DRXS
| Heilind Number: | SULFMA22DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA22DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA22DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a compact two-row design with a pitch of 3.18mm (.125in), it offers 44 positions with a current rating of 3A and a voltage rating of 750VAC. The straight orientation and side hole mount type make it easy to install, while the thru-hole termination method guarantees secure connections. Operating efficiently in temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, military, and industrial systems. Trust the FMA22DRXS for high-reliability performance in your critical applications.

