| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA22DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA22DRYI-S13 |
FMA22DRYI-S13
| Heilind Number: | SULFMA22DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA22DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA22DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 44 positions, it offers reliable connectivity in a compact form factor. Featuring a rugged construction with Spinodal contact material and gold plating, it ensures excellent signal integrity even in harsh environments. The threaded mount type and card extender termination method provide secure and stable connections. Operating at a voltage of 750VAC and an impressive temperature range of -65 to 200°C, it is suitable for a wide range of industrial settings. The female gender and straddle orientation make it versatile for various PCB layouts. Trust in the FMA22DRYIS13 for dependable and high-speed data transmission in your electronic systems.

