FMA22DRYI

Heilind Number:SULFMA22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA22DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA22DRYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA22DRYI

Detailed Description

The FMA22DRYI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 3.18mm (.125 in), this connector ensures reliable signal transmission with a current rating of 3A and a voltage resistance of 750 VAC. With two rows and 44 positions, it offers ample connectivity options. The termination method is thru-hole, guaranteeing secure attachment to the PCB. The contacts are made of Spinodal material with gold plating for optimal conductivity and durability. Operating in a wide temperature range from -65 to 200 °C, this connector is suitable for harsh environments. Its straight orientation, gold termination plating, and compact dimensions make it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the FMA22DRYI ensures reliable performance.