| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA22DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA22DRYN |
FMA22DRYN
| Heilind Number: | SULFMA22DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA22DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA22DRYN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and efficient power delivery. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of industrial and commercial environments. Its two rows and 44 positions offer ample connectivity options, while the straight orientation and thru-hole termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 200°C, it guarantees durability in harsh conditions. The full bellow contact type and gold termination plating further enhance its performance, making it an essential component for critical electronic systems.

