FMA22DRYS

Heilind Number:SULFMA22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA22DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA22DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULFMA22DRYS

Detailed Description

The FMA22DRYS connector is a high-performance component designed for demanding applications in PPS & Spinodal materials. With a contact pitch of 3.18mm (.125 in) and featuring two rows with 44 positions, it offers reliable connectivity in complex circuit setups. This female connector, with a straight orientation and side hole mount type, is perfect for PCB assemblies. Its contact material is Spinodal and plated with gold, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 750VAC, it meets the requirements of harsh environments. The termination method is through-hole, with gold plating for enhanced reliability. At 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it provides a compact yet robust solution. This connector is ideal for hi-rel applications, guaranteeing performance and longevity in even the most challenging conditions.