FMA28DRAH

Heilind Number:SULFMA28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA28DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA28DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULFMA28DRAH

Detailed Description

The FMA28DRAH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 56 female contacts, it offers reliable connectivity in compact spaces. Featuring PPS & Spinodal construction, with contact plating in gold, it ensures excellent signal integrity and corrosion resistance. The termination method is through-hole with a clearance hole mount type, ideal for secure PCB attachment. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 750 VAC, this connector is suitable for harsh environments. The right-angle orientation and full bellow contact type further enhance its versatility. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it provides a sturdy and compact solution for your connectivity needs. Whether used in aerospace, military, or industrial applications, the FMA28DRAH ensures reliable performance every time.