FMA28DRAN

Heilind Number:SULFMA28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA28DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA28DRAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA28DRAN

Detailed Description

FMA28DRAN offers reliable connectivity for your high-performance electronic devices. With a contact material of Spinodal and gold plating, this connector ensures efficient signal transmission. Featuring two rows with a total of 56 positions, it provides ample connectivity options. The termination method of Thru Hole guarantees secure attachment to your PCB. Operating at a wide temperature range from -65 to 200°C, it is suitable for various environments. The right-angle orientation and compact dimensions of 10.95mm x 8.38mm make it ideal for space-constrained applications. With a voltage rating of 750 VAC and amperage of 3A, it meets high-power requirements. Whether used in board-to-board or card edge connections, this connector delivers exceptional performance in demanding situations. Keep your electronics running smoothly with the FMA28DRAN.