FMA28DRAS

Heilind Number:SULFMA28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA28DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA28DRAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA28DRAS

Detailed Description

Introducing the FMA28DRAS, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector ensures reliable power transmission in demanding environments. Featuring a female gender and right-angle orientation, it offers flexible installation options. The contact material of Spinodal and gold plating guarantee excellent conductivity and corrosion resistance. With two rows and 56 positions, it provides ample connectivity for complex circuitry. Operating seamlessly in temperatures ranging from -65 to 200°C, it's ideal for aerospace, defense, and industrial systems. The full bellow contact type and side-hole mount method ensure secure connections. Measuring 10.95mm in height and 8.38mm in width, it's compact yet durable. Trust the FMA28DRAS for dependable performance in mission-critical operations.