FMA28DREI

Heilind Number:SULFMA28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA28DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA28DREI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA28DREI

Detailed Description

Introducing the FMA28DREI, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable connectivity. The termination method using eyelets, contact material of Spinodal, and gold plating guarantee excellent conductivity and resistance to corrosion. With a pitch of 3.18mm, it allows for precise placement on the board. The full bellow contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Boasting 56 positions and a tail length of 5.72mm, it accommodates complex PCB layouts. Whether used in aerospace, defense, or industrial applications, the FMA28DREI delivers exceptional performance and durability. Elevate your connectivity solutions with this top-of-the-line connector.