FMA28DREN

Heilind Number:SULFMA28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA28DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA28DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULFMA28DREN

Detailed Description

Introducing the FMA28DREN, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and 56 positions spread across 2 rows, this connector offers robust connectivity in a compact form factor. Its female gender and straight orientation make it easy to integrate into circuit designs. Featuring PPS and Spinodal contact materials with gold plating, it ensures reliable signal transmission with minimal contact resistance. The termination method of eyelet and tail length of .225 in (5.72 mm) provide secure attachment to the PCB. Rated for voltage up to 750 VAC and operating temperatures ranging from -65 to 200°C, this connector is suitable for use in a wide range of environments. Whether in aerospace, telecommunications, or industrial electronics, the FMA28DREN guarantees performance and durability.