FMA28DRES-S13

Heilind Number:SULFMA28DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA28DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA28DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULFMA28DRES-S13

Detailed Description

Introducing the PPS & Spinodal .0000300 PCB Connector, SKU FMA28DRES-S13. Designed for high-performance applications, this female connector features two rows with a side hole mount type, ensuring secure and stable connection on your PCB. With a contact material of Spinodal and gold plating, it guarantees excellent conductivity and durability. The full bellow contact type and straddle orientation provide reliable signal transmission. Boasting 56 positions and a voltage rating of 750 VAC, it meets the demands of complex electronic systems. Operating in a wide temperature range from -65 to 200 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves valuable PCB space. Perfect for hi-rel applications, it ensures consistent performance. Upgrade your connectivity with the FMA28DRESS13, a true powerhouse in board-to-board and card edge connections.