FMA28DRES

Heilind Number:SULFMA28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA28DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA28DRES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA28DRES

Detailed Description

Introducing the FMA28DRES, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, this connector ensures reliable power and signal transmission. Featuring a rugged construction with Spinodal contact material and gold plating, it offers excellent conductivity and durability in harsh environments. The Full Bellow contact type and Eyelet termination method guarantee secure connections, while the straight orientation and side hole mount type facilitate easy installation. With 56 positions and a tail length of 5.72mm (.225in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for use in extreme conditions. Ideal for hi-rel applications, it meets the stringent performance requirements of aerospace, defense, and industrial systems. Upgrade your PCB connections with the FMA28DRES for unparalleled reliability and performance.