FMA28DRXH

Heilind Number:SULFMA28DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA28DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA28DRXH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA28DRXH

Detailed Description

Introducing the FMA28DRXH, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in), this connector features two rows of 56 female contacts, each made of durable Spinodal material and plated with gold for optimal conductivity. The full bellow contact type ensures secure and reliable connections, while the straight orientation and clearance hole mount type facilitate easy installation. Operating at temperatures ranging from -65 to 200°C, with a voltage rating of 750 VAC and amperage of 3A, this connector is suitable for a wide range of industrial and high-reliability environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the FMA28DRXH for efficient and durable board-to-board or card edge connections in your next project.