FMA28DRXI

Heilind Number:SULFMA28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA28DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA28DRXI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA28DRXI

Detailed Description

Introducing the FMA28DRXI, a high-performance PCB connector designed for precision applications. Featuring a dual-row configuration with 56 female contacts, this connector ensures reliable connectivity in even the most demanding environments. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm, voltage rating of 750VAC, and operating temperature range of -65 to 200°C, it meets stringent industry standards. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Its straight orientation and compact dimensions make it ideal for space-constrained designs. Whether used in telecommunications, aerospace, or industrial equipment, the FMA28DRXI delivers unparalleled performance and durability. Rest assured, this connector is RoHS compliant and manufactured to the highest quality standards. Upgrade your connectivity solution with the FMA28DRXI today.