FMA28DRXS

Heilind Number:SULFMA28DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA28DRXS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA28DRXS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA28DRXS

Detailed Description

The FMA28DRXS is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal contact materials with a contact plating of gold, this connector ensures reliable and low-resistance connections. With a pitch of 3.18mm (.125 in) and two rows of 56 female contacts, it offers versatility in board-to-board or card edge setups. The connector's straight orientation and side hole mount type make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 750 VAC, it guarantees stable performance even in harsh environments. The full bellow contact type and thru-hole termination method further enhance its durability. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the FMA28DRXS is ideal for space-constrained applications where reliability is paramount.