FMA28DRYH

Heilind Number:SULFMA28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA28DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA28DRYH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULFMA28DRYH

Detailed Description

Introducing the FMA28DRYH, a high-performance PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, this connector offers efficient signal transmission in tight spaces. Featuring a termination method of Thru Hole with clearance hole mount type, it ensures secure and reliable connectivity. The contact material of Spinodal and gold plating guarantee excellent conductivity and durability, even in harsh environments. With a voltage rating of 750 VAC and amperage of 3A, it meets stringent safety and performance standards. The full bellow contact type and straight orientation further enhance its functionality. With 56 positions and a pitch of 3.18mm (.125 in), it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 200°C, this connector is ideal for use in a wide range of industries. Its gold termination plating and high reliability construction make it suitable for hi-rel applications. Trust the FMA28DRYH for superior board-to-board and card edge connections in your PCB designs.