FMA30DRAH

Heilind Number:SULFMA30DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA30DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA30DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULFMA30DRAH

Detailed Description

Introducing the FMA30DRAH, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of Gold, this connector ensures reliable conductivity and durability. Featuring a pitch of 3.18mm and voltage rating of 750 VAC, it guarantees efficient power transmission. The Full Bellow contact type and Right Angle orientation provide secure connections in tight spaces. With two rows and sixty positions, it offers ample connectivity options. Operating in a wide temperature range of -65 to 200°C, it is suitable for harsh environments. The Clearance Hole mount type and Thru Hole termination method make installation easy and secure. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Perfect for hi-rel applications, this connector is a reliable choice for aerospace, defense, and other industries. Upgrade your PCB connections with the FMA30DRAH for unparalleled performance and longevity.