| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA30DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA30DRAN |
FMA30DRAN
| Heilind Number: | SULFMA30DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA30DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA30DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 inches), this connector features two rows of 60 female contacts, each crafted from Spinodal material and plated with gold for optimal conductivity. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 200°C, it guarantees reliable performance in even the harshest environments. The right-angle orientation and no mounting requirement offer flexibility in installation, while the full bellow contact type ensures secure connections. Measuring 10.95mm (.431 inches) in height and 8.38mm (.33 inches) in width, it is compact yet robust. Trust the FMA30DRAN for seamless and durable board-to-board connections in your electronic systems.

