FMA30DRAS

Heilind Number:SULFMA30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA30DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA30DRAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA30DRAS

Detailed Description

This Female Board-to-Board PCB Connector, with SKU FMA30DRAS, offers reliable and high-performance connectivity for your electronic devices. Featuring a side hole mount type and thru-hole termination method, it ensures secure attachment to circuit boards. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.18mm and 60 positions, it supports efficient data transmission. Its full bellow contact type and right-angle orientation further enhance connectivity options. Operating in a wide temperature range from -65 to 200°C and with a voltage rating of 750VAC, it is suitable for various applications. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained environments. Trusted for quality and performance, this connector is a valuable component in any electronic assembly.