FMA30DREH

Heilind Number:SULFMA30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA30DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA30DREH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA30DREH

Detailed Description

Introducing the FMA30DREH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 60 positions, this connector ensures secure and reliable connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The termination method using eyelets offers easy installation. Operating seamlessly in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. Its straight orientation and clearance hole mount type provide flexibility in PCB layout. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. Trust the FMA30DREH for your critical connectivity needs.