FMA30DREN

Heilind Number:SULFMA30DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA30DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA30DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULFMA30DREN

Detailed Description

This PPS & Spinodal Board-to-Board PCB Connector, with SKU FMA30DREN, offers high-performance connectivity for your electronic devices. Featuring a durable construction and gold contact plating, it ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for a wide range of applications. Its 2-row, 60-position design, along with a pitch of 3.18mm, allows for efficient cable management on your PCB. The straight orientation and eyelet termination method make installation quick and easy. Operating smoothly in temperatures ranging from -65 to 200°C, this connector is ideal for both standard and harsh operating conditions. Trust in the quality and performance of the FMA30DREN for seamless connectivity in your electronic systems.