| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA30DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA30DRES-S13 |
FMA30DRES-S13
| Heilind Number: | SULFMA30DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA30DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA30DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and efficient power transmission. Featuring a female gender, it offers 60 positions across 2 rows, with a pitch of 3.18mm for easy installation. The Full Bellow contact type and Card Extender termination method guarantee secure connections, even in harsh environments. Operating at a wide temperature range of -65 to 200°C and rated for 750VAC, this connector is suitable for various industries. Its compact design, measuring 10.95mm in height and 8.38mm in width, allows for space-saving installation. Trust the FMA30DRES-S13 for your connectivity needs, where performance and durability are essential.

