FMA30DRES

Heilind Number:SULFMA30DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA30DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA30DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULFMA30DRES

Detailed Description

Introducing the FMA30DRES, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.18mm (.125 inches) and two rows of 60 female contacts, this connector ensures secure and reliable connections. Featuring PPS and Spinodal contact material with gold plating, it offers exceptional conductivity and durability. The termination method of eyelet and side hole mounting make installation convenient. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 750VAC, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its functionality. With a compact size of 10.95mm (.431 inches) in height and 8.38mm (.33 inches) in width, the FMA30DRES is ideal for space-constrained applications. Trust in this connector for reliable and efficient board-to-board connections in your projects.