FMA30DRYI

Heilind Number:SULFMA30DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA30DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA30DRYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA30DRYI

Detailed Description

Introducing the FMA30DRYI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections in any environment. With two rows of contacts and a contact pitch of 3.18mm, it offers a total of 60 positions, perfect for complex circuitry. The contact material is Spinodal, plated with gold for optimal conductivity and durability. Operating at a voltage of 750 VAC and a wide temperature range of -65 to 200°C, this connector is suitable for use in harsh industrial settings. Its straight orientation and full bellow contact type make it easy to install and maintain. The FMA30DRYI is ideal for board-to-board and card edge connections, meeting the highest standards for performance and reliability.