| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA30DRYN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULFMA30DRYN |
FMA30DRYN
| Heilind Number: | SULFMA30DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA30DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA30DRYN, a high-performance PCB connector designed for precision electronic applications. With a current rating of 3A and voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with Thru Hole termination, it guarantees secure connectivity. The contact material is Spinodal with gold plating, offering excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 200°C, it's ideal for harsh environments. The straight orientation and compact dimensions make it easy to integrate into circuit boards. Whether for PPS or SPINODAL applications, the FMA30DRYN delivers top-notch performance.

