FMA31DRAS

Heilind Number:SULFMA31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA31DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA31DRAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA31DRAS

Detailed Description

Introducing the FMA31DRAS, a high-performance PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts with Thru Hole termination, it offers secure and stable connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The right-angle orientation and side hole mount type make it easy to install in tight spaces. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is compact yet efficient. Ideal for board-to-board and card edge connections, the FMA31DRAS is a reliable solution for your electronic connectivity needs.