FMA31DREH

Heilind Number:SULFMA31DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA31DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA31DREH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA31DREH

Detailed Description

Featuring a robust design, the FMA31DREH connector is a high-performance solution for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures reliable power transmission. The female gender, two rows, and 62 positions offer versatile connectivity options. Utilizing a clearance hole mount type and eyelet termination method, installation is efficient. Constructed with spinodal contact material and gold plating, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained applications. Perfect for board-to-board and card edge connections, the FMA31DREH is a reliable choice for your connectivity needs.