FMA31DREN-S13

Heilind Number:SULFMA31DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA31DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA31DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA31DREN-S13

Detailed Description

Introducing the FMA31DREN-S13, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 3.18mm and 62 positions, it offers ample connectivity options. The full bellow contact type and straddle orientation make it suitable for robust board-to-board connections. Operating efficiently in a wide temperature range from -65 to 200°C, it is perfect for harsh environments. The connector is AMP rated for 3A and 750VAC, guaranteeing safe and efficient power transmission. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. Tailored for high-reliability applications, this connector is ideal for aerospace, defense, and industrial systems. Upgrade your PCB connections with the FMA31DRENS13 for unparalleled performance and durability.