FMA31DREN

Heilind Number:SULFMA31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA31DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA31DREN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA31DREN

Detailed Description

The FMA31DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact two-row female gender design, it offers 62 positions with a pitch of 3.18mm (.125in) and can handle up to 3A of current at 750VAC. The termination method using eyelets and contact material of spinodal with gold plating ensure reliable connectivity. With a straight orientation and a tail length of 5.72mm (.225in), it is easy to install. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its full bellow contact type guarantees secure connections. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is compact yet robust. Ideal for applications in aerospace, defense, and industrial sectors, the FMA31DREN is a dependable choice for high-reliability connectivity solutions.