FMA31DRES

Heilind Number:SULFMA31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA31DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA31DRES
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA31DRES

Detailed Description

The FMA31DRES is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity and durability. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. Its two rows of 62 female contacts, terminated via eyelets, offer secure connections with a pitch of 3.18mm (.125 in). The full bellow contact type guarantees excellent mating performance, while the straight orientation and side hole mount type provide flexibility in installation. Operating in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it space-efficient on the PCB. Overall, the FMA31DRES is a reliable solution for board-to-board and card edge connections in various industries.