FMA31DRYS

Heilind Number:SULFMA31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA31DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA31DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULFMA31DRYS

Detailed Description

Introducing the FMA31DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction, this connector ensures superior durability and reliability in extreme environments. With a low contact resistance of .0000300 and a current rating of 3A, it guarantees efficient power transmission. The female gender, side hole mount type, and through-hole termination method offer versatile installation options. With two rows of 62 positions, it provides ample connectivity in a compact form factor. Gold-plated Spinodal contacts and a 750VAC voltage rating ensure optimal signal transmission. The full bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 200°C, it performs consistently in harsh conditions. Measuring at 10.95mm in height and 8.38mm in width, it's suitable for space-constrained applications. Trust the FMA31DRYS for high-reliability connectivity in critical systems.