FMA35DRAH

Heilind Number:SULFMA35DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA35DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA35DRAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA35DRAH

Detailed Description

Introducing the FMA35DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal materials, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 3.18mm (.125 in) and two rows of 70 positions, it offers ample connectivity options. The female connector with a right-angle orientation and thru-hole termination method is easy to install on PCBs. Gold-plated contacts guarantee excellent conductivity, while the full bellow contact type enhances signal integrity. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 750VAC, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves valuable board space. Trust the FMA35DRAH for secure and efficient board-to-board connections in your next project.