| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA35DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA35DRAN |
FMA35DRAN
| Heilind Number: | SULFMA35DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA35DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA35DRAN, a high-performance PCB connector designed for critical applications. With a compact form factor and two rows of 70 female contacts, this connector offers reliable connectivity in demanding environments. Featuring a contact material of Spinodal and gold plating, it ensures excellent signal transmission with low contact resistance. The full bellow contact type and right-angle orientation further enhance signal integrity. With a voltage rating of 750 VAC and an operating temperature range of -65 to 200 °C, this connector is suitable for a wide range of industrial and aerospace applications. Its thru-hole termination method and no mounting design make installation easy and efficient. Trust the FMA35DRAN for secure and durable board-to-board connections in your next project.

