FMA35DRAS

Heilind Number:SULFMA35DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA35DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA35DRAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA35DRAS

Detailed Description

Introducing the FMA35DRAS, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a robust construction with Spinodal contact material and gold plating, this connector ensures optimal conductivity and durability even in demanding environments. With a pitch of 3.18mm (.125 in) and two rows of 70 positions, it offers seamless connectivity for your electronic components. The side hole mount and through-hole termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 750 VAC, this connector is ideal for various applications where performance is critical. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves space on your PCB while maintaining efficient signal transmission. Trust in the FMA35DRAS for your connectivity needs, where quality and performance meet seamlessly.