| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA35DREH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 70 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 70 |
| SKU: | SULFMA35DREH |
FMA35DREH
| Heilind Number: | SULFMA35DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA35DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA35DREH, a female PCB connector designed for high-reliability applications. With a clearance hole mount type and eyelet termination method, this connector ensures secure and efficient board-to-board connections. Featuring two rows of 70 full bellow contacts made of spinodal material with gold plating, it guarantees excellent conductivity and durability. The 3.18mm pitch and 0.225-inch tail length offer precise and stable mating. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, and with a voltage rating of 750VAC, this connector is ideal for demanding environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the FMA35DREH for high-performance and reliability in mission-critical systems.

