FMA35DREI

Heilind Number:SULFMA35DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA35DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA35DREI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA35DREI

Detailed Description

Introducing the FMA35DREI, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.18mm, this connector features two rows of 70 female contact positions, ensuring reliable connectivity in complex electronic systems. Crafted with a full bellow contact type and spinodal contact material plated with gold, it guarantees optimal signal transmission with a voltage rating of 750VAC and an amperage of 3A. The threaded mount type and eyelet termination method offer secure and durable installation, while its operating temperature range of -65 to 200°C makes it suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, the FMA35DREI is compact yet robust, meeting the demands of modern technology. Perfect for aerospace, defense, and industrial applications, this connector ensures uncompromised performance in mission-critical systems. Upgrade your connectivity with the FMA35DREI.