| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA35DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA35DREN-S13 |
FMA35DREN-S13
| Heilind Number: | SULFMA35DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA35DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA35DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal materials with a contact plating of gold, this connector ensures reliable conductivity and durability. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector, with a pitch of 3.18mm, offers 70 positions in a compact design with straddle orientation. Operating in a wide temperature range from -65 to 200°C, it is ideal for harsh environments. The termination method using a card extender and gold plating guarantees secure connections. With a connector height of 10.95mm and width of 8.38mm, it is compact yet efficient. Trust the FMA35DRENS13 for seamless board-to-board connectivity in your electronic systems.

