FMA35DREN-S734

Heilind Number:SULFMA35DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA35DREN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA35DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.031 in
SKU:SULFMA35DREN-S734

Detailed Description

Introducing our PPS & Spinodal Board-to-Board PCB Connector, SKU FMA35DREN-S734. Designed for high-performance applications, this female connector features two rows with a total of 70 positions, ensuring reliable connectivity. With a contact material of Spinodal and gold plating, it guarantees low contact resistance and high durability. The termination method using eyelets offers secure attachment. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 750VAC, it's suitable for a wide range of environments. The full bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.18mm (.125 in) and a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it's ideal for space-constrained PCB layouts. Trust in the reliability and performance of our FMA35DRENS734 connector for your critical applications.