FMA35DREN

Heilind Number:SULFMA35DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA35DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA35DREN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA35DREN

Detailed Description

Introducing the FMA35DREN, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and 70 positions spread across 2 rows, this connector ensures secure and efficient board-to-board connections. Featuring a female gender and straight orientation, it offers easy installation and reliable performance. The contact material, Spinodal, with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at a voltage of 750 VAC and an impressive temperature range of -65 to 200 °C, this connector is suitable for a wide range of industrial and commercial applications. The termination method using eyelets and gold plating ensures a stable and lasting connection. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is compact yet robust. Ideal for use in hi-rel environments, the FMA35DREN is a top choice for professionals seeking quality and performance in their connectivity solutions.