FMA35DRXH

Heilind Number:SULFMA35DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA35DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA35DRXH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA35DRXH

Detailed Description

The FMA35DRXH is a high-performance female connector designed for board-to-board and card edge applications. Featuring two rows with a total of 70 positions, this connector offers reliable connectivity in demanding environments. With a contact material of Spinodal and gold plating, it ensures excellent signal transmission and durability. The clearance hole mount type and thru-hole termination method make for easy and secure installation. Operating at a voltage of 750 VAC and with an amperage of 3A, it is suitable for a wide range of electronic devices. The full bellow contact type and straight orientation further enhance its versatility. With a pitch of 3.18mm and a tail length of 4.7mm, it provides ample space for connections. Its rugged construction, with an operating temperature range of -65 to 200°C, guarantees reliable performance even in harsh conditions. The compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Gold termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the FMA35DRXH is a trusted choice for high-reliability connectivity.