FMA35DRXI

Heilind Number:SULFMA35DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA35DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA35DRXI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA35DRXI

Detailed Description

Introducing the FMA35DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged threaded mount and thru-hole termination method, this connector ensures secure and reliable connections. With a current rating of 3A and voltage capability of 750VAC, it is suitable for power and signal transmission. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation facilitate easy mating. With 70 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 200°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it versatile for various PCB designs. The FMA35DRXI is a reliable solution for aerospace, defense, and industrial applications.