FMA35DRXN

Heilind Number:SULFMA35DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA35DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA35DRXN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA35DRXN

Detailed Description

The FMA35DRXN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 70 female contacts, it ensures secure and reliable connections. Featuring PPS and spinodal contact material with gold plating, this connector offers excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance its functionality. Operating at a wide temperature range of -65 to 200°C, it is suitable for use in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets the requirements of various industries, including aerospace, defense, and telecommunications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient PCB layouts. The termination method of thru-hole soldering and termination plating of gold ensure easy and durable installation. Overall, the FMA35DRXN is a reliable and high-quality connector for critical electronic systems.