FMA35DRYS

Heilind Number:SULFMA35DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA35DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA35DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULFMA35DRYS

Detailed Description

Introducing the FMA35DRYS, a high-performance board-to-board PCB connector designed for precision applications. With a contact pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, it offers two rows of 70 positions each, secured through side hole mount and thru-hole termination methods. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C, this connector is ideal for demanding environments. Its straight orientation and full bellow contact type provide seamless connectivity, while the 11.18mm (.44 in) tail length allows for easy installation. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the FMA35DRYS is compact yet robust, making it a perfect choice for high-reliability applications in aerospace, defense, and industrial sectors. Elevate your connectivity standards with this FMA35DRYS connector.