FMA36DRAH

Heilind Number:SULFMA36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA36DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA36DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULFMA36DRAH

Detailed Description

Introducing the FMA36DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 72 positions, this connector offers reliable connectivity in a compact form factor. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and easy. The female gender, right-angle orientation, and full bellow contact type make it versatile for various setups. Constructed with Spinodal contact material and gold plating, it ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 750VAC, it's suitable for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it provides a robust and space-saving solution for your PCB connectivity needs. Upgrade your systems with the FMA36DRAH for reliable performance under pressure.