| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA36DRAN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 72 |
| SKU: | SULFMA36DRAN |
FMA36DRAN
| Heilind Number: | SULFMA36DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA36DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA36DRAN, a high-performance board-to-board PCB connector designed to meet the demands of critical electronic applications. With a compact form factor and two rows of 72 female contacts, this connector offers seamless connectivity in tight spaces. The termination method of Thru Hole ensures secure and reliable soldering, while the contact material of Spinodal and gold plating guarantee optimal conductivity. Operating at a voltage of 750 VAC and an extreme temperature range of -65 to 200 °C, it is built to withstand harsh environments. The right-angle orientation and 3.18mm tail length provide flexibility in installation. Ideal for aerospace, defense, and industrial systems, this connector is a reliable solution for high-reliability applications.

