| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA36DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA36DRAS |
FMA36DRAS
| Heilind Number: | SULFMA36DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA36DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA36DRAS, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts with a termination method of Thru Hole, it offers secure and stable connectivity. The contact material is Spinodal, with a gold plating for enhanced conductivity. Operating smoothly in temperatures ranging from -65 to 200°C, it is ideal for harsh environments. The right-angle orientation and side hole mount type make installation easy and efficient. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. Whether for board-to-board or card edge connections, the FMA36DRAS guarantees high performance and durability.

