FMA36DREH

Heilind Number:SULFMA36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA36DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA36DREH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA36DREH

Detailed Description

Introducing the FMA36DREH, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows and a clearance hole mount type, ensures secure and reliable connections. With a contact material of Spinodal and contact plating of gold, it offers excellent conductivity and corrosion resistance. The full bellow contact type and eyelet termination method further enhance its durability. Operating at an impressive voltage of 750 VAC and amperage of 3A, it meets stringent power requirements. With 72 positions and a pitch of 3.18mm, it allows for efficient signal transmission. Engineered for versatility, it boasts a wide operating temperature range of -65 to 200°C. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the FMA36DREH for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial systems. Elevate your connectivity solutions with this top-of-the-line connector.