FMA36DREI

Heilind Number:SULFMA36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA36DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA36DREI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA36DREI

Detailed Description

Introducing the FMA36DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and a current capacity of 3 A, this connector ensures reliable power and signal transmission. Featuring two rows of 72 female contacts with threaded mounting and eyelet termination, it offers secure and efficient connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 200 °C, this connector is suitable for harsh environments. Its straight orientation, compact dimensions of 10.95 mm in height and 8.38 mm in width, and a pitch of 3.18 mm (.125 in) make it ideal for space-constrained applications. Trust the FMA36DREI for robust and dependable board-to-board connections in aerospace, defense, and industrial systems.